text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90416KLD-ABA-002-SP

MLX90416 Series I²C 6.7–27.6 V 2.8 A BLDC Fan Motor Driver IC - DFN-10

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90416KLD-ABA-002-SP - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Dual
Output Current-Max: 2.8A
Supply Voltage-Max: 29V
Supply Voltage: 6.7V to 27.6V
Interface: I2C
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.50
USD
Quantity
Unit Price
25
$0.915
75
$0.895
200
$0.875
750
$0.85
2,000+
$0.815
Product Variant Information section