Manufacturer Part #
MLX90416KLD-ABA-004-SP
MLX90416 Series I²C 6.7–27.6 V 4.0 A BLDC Fan Motor Driver IC - DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90416KLD-ABA-004-SP - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Dual |
| Output Current-Max: | 4A |
| Supply Voltage-Max: | 29V |
| Supply Voltage: | 6.7V to 27.6V |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
20
$1.05
50
$1.03
200
$0.99
500
$0.975
2,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
DFN-10
Mounting Method:
Surface Mount