Manufacturer Part #
MP6513LGJ-Z
H-bridge motor driver usedfor driving reversible motors, which can driveone DC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6513LGJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP6513LGJ-Z - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Dual |
| Output Current-Max: | 0.6A |
| Supply Current: | 0.82mA |
| Rated Power Dissipation: | 1.14W |
| Supply Voltage-Max: | 6.5V |
| Supply Voltage: | 2.5V to 5.5V |
| Fall Time: | 170ns |
| Rise Time: | 220ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.315
9,000
$0.31
12,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount