Manufacturer Part #
MP6529GF-Z
Motor / Motion / Ignition Controllers Drivers 5V-35V 3-ph Brshls DC Motor Pre-
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6529GF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP6529GF-Z - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| Load Voltage: | 5V to 35V |
| No of Outputs: | Triple |
| Supply Current: | 0.95mA |
| Clock Frequency-Max: | 0.8Hz |
| Rated Power Dissipation: | 3.9W |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | 5V to 35V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount