text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6539GV-Z

MP6539 Series 100V Three-Phase BLDC Synchronous Motor driver IC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6539GV-Z - Technical Attributes
Attributes Table
Motor Type: BLDC
No of Outputs: Triple
Output Current-Max: 1A
Supply Current: 700µA
Rated Power Dissipation: 3.1W
Supply Voltage-Max: 100V
Supply Voltage: 8V to 100V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,950.00
USD
Quantity
Unit Price
5,000+
$1.19
Product Variant Information section