Manufacturer Part #
MP6603GV-P
MP6603 Series 55 V 5 A Full-Bridge Brushed DC Dual Motor Driver - QFN-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6603GV-P - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 8V to 55V |
| No of Outputs: | Quad |
| Output Current-Max: | 5A |
| Supply Voltage-Max: | 55V |
| Supply Voltage: | 8V to 55V |
| Interface: | PWM |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500
$3.13
1,000+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount