text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ6539GVE-AEC1-P

MPQ6539-AEC1 Series 80 V 1 A Three Phase Half Bridge Gate Driver - QFN-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ6539GVE-AEC1-P - Technical Attributes
Attributes Table
Motor Type: 3-Phase BLDC
No of Outputs: Six
Supply Voltage: 8V to 80V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$990.00
USD
Quantity
Unit Price
500
$1.98
1,000
$1.97
1,500
$1.96
2,000+
$1.94
Product Variant Information section