text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ6631HGLTE-0000-AEC1-P

MPQ6631H-AEC1 Series 35V 3A Three Phase BLDC Motor Driver - TQFN-26

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ6631HGLTE-0000-AEC1-P - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 3A
Supply Voltage: 3.6V to 35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$855.00
USD
Quantity
Unit Price
500
$1.71
1,000
$1.69
2,000
$1.68
2,500+
$1.66
Product Variant Information section