text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD83591MNATXG

48V GATE DRIVER FOR POWER TOOL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
onsemi NCD83591MNATXG - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 250mA
Supply Current: 4.6mA
Supply Voltage-Max: 70V
Supply Voltage: 5V to 60V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,120.00
USD
Quantity
Unit Price
4,000+
$1.03
Product Variant Information section