text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8415STT3G

SELF-PROTECTED LS DRIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NCV8415STT3G - Technical Attributes
Attributes Table
Motor Type: General Purpose
Load Voltage: 42V
No of Outputs: Single
Output Current-Max: 8.8A
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,720.00
USD
Quantity
Unit Price
4,000+
$0.43
Product Variant Information section