text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG600

20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2316
Product Specification Section
STMicroelectronics STDRIVEG600 - Technical Attributes
Attributes Table
Motor Type: Half Bridge
Load Voltage: 3.3V to 5V
Output Current-Max: 6A
Clock Frequency-Max: 1MHz
Supply Voltage: 4.75V to 20V
Fall Time: 5ns
Rise Time: 7ns
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.94
USD
Quantity
Unit Price
1
$5.94
10
$5.84
40
$5.79
150
$5.73
500+
$5.66