text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0B

STSPIN32F0 Series 45 V 35 kB Flash 4 kB RAM SMT BLDC Controller - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0B - Technical Attributes
Attributes Table
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The STSPIN32F0B from STMicroelectronics is a System-in-Package (SiP) which provides an integrated solution incorporating a microcontroller and power stage suitable for driving three-phase Brushless DC (BLDC) motors. It is supplied in a compact 7mm x 7mm x 1mm quad flat package.

APPLICATIONS
• Power tools
• Fans
• Pumps
• Industrial automation
• Battery-powered home appliances

FEATURES
• Comparator for over-current protection with programmable threshold
• I2C, USART and serial peripheral interfaces
• Operating-voltage range: 6.7V to 45V
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
260
Total
$28.80
USD
Quantity
Unit Price
10
$2.88
30
$2.84
100
$2.80
250
$2.76
750+
$2.69
Product Variant Information section