text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0251Q

FQFPN 10X10X0.95 72L PITCH 05

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2438
Product Specification Section
STMicroelectronics STSPIN32G0251Q - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
Load Voltage: 250V
Output Current-Max: 80mA
Supply Current: 950µA
Clock Frequency-Max: 64MHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 3.6V
Supply Voltage: 1.7V to 3.6V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.56
USD
Quantity
Unit Price
1
$2.56
10
$2.48
40
$2.43
150
$2.39
500+
$2.33