text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0A2

STSPIN32G0 Series 45 V 0.6 A 32-Bit MCU Brushless DC Motor Driver - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G0A2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 6.7V to 45V
No of Outputs: Triple
Output Current-Max: 600mA
Supply Current: 2.5mA
Clock Frequency-Max: 64MHz
Supply Voltage-Max: 45V
Supply Voltage: 6.7V to 45V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1560
Multiple Of:
1560
Total
$3,151.20
USD
Quantity
Unit Price
1
$2.23
10
$2.16
50
$2.12
200
$2.08
750+
$2.02
Product Variant Information section