text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0B1

STSPIN32G0 Series 45 V 0.6 A 32-Bit MCU Brushless DC Motor Driver - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G0B1 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 6.7V to 45V
No of Outputs: Triple
Output Current-Max: 600mA
Supply Current: 2.5mA
Clock Frequency-Max: 64MHz
Supply Voltage-Max: 45V
Supply Voltage: 6.7V to 45V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1560
Multiple Of:
1560
Total
$6,115.20
USD
Quantity
Unit Price
1,560+
$3.92
Product Variant Information section