text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G4TR

STSPIN32G4 Series 75 V 1 A Three Phase Motor Controller - VFQFPN-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G4TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 1A
Supply Current: 1.5mA
Clock Frequency-Max: 170MHz
Supply Voltage-Max: 78V
Supply Voltage: 5.5V to 75V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$22,740.00
USD
Quantity
Unit Price
3,000+
$7.58
Product Variant Information section