text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5090S5TR-E

VNL5090S5 Series 36 V 13 A OMNIFET III Fully Protected Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNL5090S5TR-E - Technical Attributes
Attributes Table
Load Voltage: 36V
No of Outputs: Single
Output Current-Max: 13A
Supply Current: -1mA to +10mA
Supply Voltage: 3.5V to 5.5V
Fall Time: 10µs
Rise Time: 10µs
Turn-off Delay Time: 18µs
Turn-on Delay Time: 8µs
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.465
7,500+
$0.46
Product Variant Information section