text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4067BQ-Q100J

16-channel analog multiplexer/demultiplexer

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4067BQ-Q100J - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: 16:1
Supply Voltage: 2V to 10V
Supply Current: 0.016mA
ON Resistance: 180Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54
Product Variant Information section