text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G3157FZ4-7

74LVC Series SPDT 2:1 10 Ohm 1.65V ~ 5.5V ±250 mOhm 6 pF CMOS IC - X2-DFN1410-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G3157FZ4-7 - Technical Attributes
Attributes Table
Type: Analog
Configuration: 2:1
No of Channels: 1
Supply Voltage: 1.65V to 5.5V
Supply Current: 10µA to 40µA
ON Resistance: 15Ω
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.50
USD
Quantity
Unit Price
5,000
$0.0433
15,000
$0.0423
20,000
$0.042
50,000
$0.0412
75,000+
$0.0403