text.skipToContent text.skipToNavigation

Manufacturer Part #

CBTL02043ABQ,115

3.3 V Dual Differential Channel 2:1 Multiplexer Demultiplexer Switch DHVQFN20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
NXP CBTL02043ABQ,115 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 3V to 3.6V
ON Resistance: 6Ω
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,260.00
USD
Quantity
Unit Price
3,000+
$1.42
Product Variant Information section