text.skipToContent text.skipToNavigation

Manufacturer Part #

CBTL06DP213EE,118

CBTL06DP213 Series 3.6V Third Generation DisplayPort Multiplexer - TFBGA-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP CBTL06DP213EE,118 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 5 x 2:1/1 x 4:1
No of Channels: 14
Supply Voltage: 3V to 3.6V
ON Resistance: 14Ω
Package Style:  TFBGA-48
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,850.00
USD
Quantity
Unit Price
3,000+
$1.95
Product Variant Information section