text.skipToContent text.skipToNavigation

Manufacturer Part #

HI9P0547-9Z

HI-547 Series ±15 V 1.5 kOhm SMT 8-Channel CMOS Analog MUXs - SOIC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Renesas HI9P0547-9Z - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 8:1
No of Channels: 16
Supply Voltage: ±15V
ON Resistance: 1.5kΩ
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198
USA:
198
104
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.92
USD
Quantity
Unit Price
1
$44.92
4
$44.32
15
$43.75
30
$43.46
75+
$42.78
Product Variant Information section