Manufacturer Part #
HI9P0548-9Z
HI9P0548 Series 15 V 1.5 kOhms SMT 8 Channel CMOS Analog MUX - SOIC-16
Product Specification Section
Renesas HI9P0548-9Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HI9P0548-9Z - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 1 x 8:1 |
| No of Channels: | 8 |
| Supply Voltage: | 15V |
| ON Resistance: | 1.5kΩ |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
48
$21.54
96
$21.41
144
$21.33
192+
$21.24
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount