text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3253LE

Dual 4:1 3.3 V 5 Ohm Surface Mount Multiplexer / DeMultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3B3253LE - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3.3V
ON Resistance:
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The PI3B3253LE is a dual 4:1 multiplexer/demultiplexer nono switch with Hi-Z output. It is available in 16 pin TSSOP package.

This device is pinout compatible with the P174FCT253T, 74F253 and 74ALS/AS/LS253. Inputs can be connected to outputs with low on resistance (5Ω) with no additional ground bounce noise or propagation delay.

Features:

  • Nero-zero propagation delay
  • 5 Ω switching connect inputs to outputs
  • Fast switching speed: 5.2 ns max
  • Ultra low quiescent power (0.2 uA typical)
    • ideally suited for notebook applications
  • Pin compatible with 74 series 253 logic devices
  • Packaging(Pb-free & green available)
    • 16 pin 173-mil wide plastic TSSOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
864
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.68
USD
Quantity
Unit Price
96
$0.25
384
$0.245
1,920
$0.235
12,000+
$0.225
Product Variant Information section