text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3B3257LE

PI3B3257 Series 3.6 V Quad 2:1 Mux/DeMux NanoSwitch - TSSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3.3V
ON Resistance:
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
864
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.68
USD
Quantity
Web Price
96
$0.28
480
$0.245
2,400
$0.235
7,200
$0.23
19,200+
$0.225
Product Variant Information section