Manufacturer Part #
PI5L200WE
PI5L200 Precision Wide Bandwidth LAN Switch Quad 2:1 Mux/DeMux - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI5L200WE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI5L200WE - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 3.3V to 5V |
| ON Resistance: | 6Ω |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
48
$0.755
192
$0.735
720
$0.715
1,440
$0.705
3,600+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount