text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58038UMY-TR

SY58038U Series 3.6 V Surface Mount Ultra Precision 8:1 Multiplexer - MLF-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58038UMY-TR - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-44
Mounting Method: Surface Mount
Features & Applications

The SY58038UMY TR is a ultra precision 8:1 multiplexer with internal termination and 1:2 LVPECL fanout buffer.

This device is optimized for precision telecom and enterprise server distribution applications. The SY58038U distributes clock frequencies from DC to 3.5 GHz, and data rates to 4.5 Gpbs guranteed over temperature and voltage.

Features:

  • Select between 1 of 8 inputs, and provides 2 precision, low skew LVPECL output copies
  • Ultra-low jitter design:
    • 72 fsrms phase jitter
  • Guaranteed AC performance over temperature and voltage
    • DC to 4.5 Gbps throughput
    • <500ps propagation delay IN-to-Q
    • <100ps Tr/Tf time
    • <15ps skew
  • Unique, patent pending channel to channel isolation design provides superior crosstalk performance
  • Unique patent pending input termination and VT pin accepts DC and AC coupled inputs

Applications:

  • Data communication system
  • All SONET/SDH data/clock applications
  • All Fibre channel applications
  • All Gigabit ethernet applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,430.00
USD
Quantity
Unit Price
1,000+
$11.43
Product Variant Information section