text.skipToContent text.skipToNavigation

Manufacturer Part #

AAC243E-S8A-G-LF-TR

Switching Controllers Current Mode PWM Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AAC243E-S8A-G-LF-TR - Technical Attributes
Attributes Table
Supply Current-Max: 11mA
Supply Voltage: 7.6V to 30V
Turn On Threshold Voltage: 8.4V
Turn Off Threshold Voltage: 7.6V
Duty Cycle-Max: 97%
Duty Cycle-Min: 0.4%
Frequency-Max: 57kHz
Operating Temp Range: -40°C to +105°C
Rise Time / Fall Time: 30ns
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,000.00
USD
Quantity
Unit Price
2,500+
$1.60
Product Variant Information section