Manufacturer Part #
PM6686TR
PM6686 Series 5.5 V to 28 V Input Dual Step-Down Controller - VFQFPN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:VFQFPN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics PM6686TR - Technical Attributes
Attributes Table
| Supply Voltage: | 5.5V to 28V |
| Frequency-Max: | 33kHz |
| Operating Temp Range: | -40°C to +85°C |
| Power Dissipation: | 2W |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount