text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8803

PM8803 Series 3.6 V Standard Compliant Power over Ethernet Interface - HTSSOP20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM8803 - Technical Attributes
Attributes Table
Supply Current-Max: 80mA
Supply Voltage: -0.3V to +3.6V
Turn Off Threshold Voltage: 23V
Duty Cycle-Max: 85%
Frequency-Max: 1000kHz
Operating Temp Range: -40°C to +150°C
Package Style:  HTSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1480
Multiple Of:
74
Total
$5,091.20
USD
Quantity
Unit Price
74
$3.58
148
$3.55
296
$3.52
370
$3.51
1,110+
$3.44
Product Variant Information section