text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN9672Q

IC CTLR PFC DUAL BCM

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi FAN9672Q - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 75kHz
Supply Current-Max: 30µA
Supply Voltage-Max: 15V
Duty Cycle-Min: 94%
Duty Cycle-Max: 97%
Power Dissipation: 1.64W
Operating Temp Range: -40°C to +105°C
Thermal Resistance: 77°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,250.00
USD
Quantity
Unit Price
250
$2.54
500
$2.52
1,000
$2.50
3,750+
$2.46
Product Variant Information section