text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2PCS05GXUMA1

25 V 20 mA Power Factor Correction Continuous Conduction Mode IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Infineon ICE2PCS05GXUMA1 - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 285kHz
Supply Current-Max: 0.45mA
Supply Voltage-Max: 25V
Duty Cycle-Min: 0%
Duty Cycle-Max: 98.5%
Operating Temp Range: -40°C to +125°C
Thermal Resistance: -55°C/W
Storage Temperature Range: 150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500+
$0.345
Product Variant Information section