text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3PCS03GXUMA1

ICE3PCS03G Series 11V ~ 25V 100kHz Power Factor Correction Controller - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE3PCS03GXUMA1 - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 250kHz
Supply Current-Max: 380µA
Supply Voltage-Max: 25V
Duty Cycle-Min: 0%
Duty Cycle-Max: 98.5%
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.555
Product Variant Information section