Manufacturer Part #
RAA2213404GNP#HB0
PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas RAA2213404GNP#HB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA2213404GNP#HB0 - Technical Attributes
Attributes Table
| Switching Frequency-Max: | 1.5MHz |
| Supply Voltage-Max: | 16V |
| Package Style: | PQFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-20
Mounting Method:
Surface Mount