text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2213404GNP#HB0

PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2213404GNP#HB0 - Technical Attributes
Attributes Table
Switching Frequency-Max: 1.5MHz
Supply Voltage-Max: 16V
Package Style:  PQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,290.00
USD
Quantity
Unit Price
3,000+
$4.43
Product Variant Information section