text.skipToContent text.skipToNavigation

Manufacturer Part #

DPA425R

Highly Integrated DC-DC Converter

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations DPA425R - Technical Attributes
Attributes Table
Frequency-Max: 425kHz
Input Voltage: 16V to 75V
Breakdown Voltage-Max: 220V
Rated Power: 83W
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 40°C/W
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,260.00
USD
Quantity
Unit Price
50
$2.57
150
$2.54
250
$2.52
750
$2.49
1,250+
$2.45
Product Variant Information section