text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2301-1-ACZL-TR

EMC2301 Series 3.6 V 475 uA Surface Mount PWM Controller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC2301-1-ACZL-TR - Technical Attributes
Attributes Table
Supply Current-Max: 475µA
Supply Voltage: 3V to 3.6V
Input Voltage: 0.8V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 141°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section