text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7688SJX

FAN7688S Series 18 V 115 uA Surface Mount Isolated PWM Controller - SOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7688SJX - Technical Attributes
Attributes Table
Supply Current-Max: 115µA
Supply Voltage: 0V to 18V
Frequency-Max: 735kHz
Topology: Isolated
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 150mA
Thermal Resistance: 102°C/W
Package Style:  HSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,060.00
USD
Quantity
Unit Price
2,000+
$1.03
Product Variant Information section