text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C59AZ

IS82C59 Series 5 V 8 Mhz Priority Interrupt Controller - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IS82C59AZ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Frequency-Max: 8MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 65°C/W
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
444
Multiple Of:
37
Total
$11,188.80
USD
Quantity
Unit Price
444+
$25.20
Product Variant Information section