text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL68127IRAZ-T

ISL68127 Series 25 V 90.5 mA Surface Mount PWM Controller - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL68127IRAZ-T - Technical Attributes
Attributes Table
Supply Current-Max: 90.5mA
Supply Voltage: 4.5V to 25V
Frequency-Max: 1000kHz
Input Voltage: 25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 27°C/W
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$28,400.00
USD
Quantity
Unit Price
4,000+
$7.10
Product Variant Information section