text.skipToContent text.skipToNavigation

Manufacturer Part #

L6599ATD

L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6599ATD - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage: 8.85V to 16V
Frequency-Max: 500kHz
Topology: Half-Bridge
Rated Power: 0.83W
Duty Cycle-Min: 48%
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6599ATD is a temperature-extended version of the L6599A. It is a double-ended controller specifically designed for the series-resonant half-bridge topology. It provides a 50% complementary duty cycle: the high-side switch and the low-side switch are driven ON/OFF at 180° out-of-phase for exactly the same time interval.

Output voltage regulation is obtained by modulating the operating frequency. A fixed dead-time inserted between the turn-off of one switch and the turn-on of the other guarantees soft-switching and enables high-frequency operation.

Features:

  • 50% duty cycle, variable frequency control of resonant half-bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst-mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
  • -300/700 mA high-side and low-side gate drivers with UVLO pull-down
  • DIP-16, SO-16N package
  • Guaranteed for extreme temperature ranges

Applications:

  • Street lighting
  • LCD and PDP TVs
  • Desktop PCs, entry-level servers
  • Telecom SMPS
  • High efficiency industrial SMPS
  • AC-DC adapters, open frame SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
50
$3.92
150
$3.87
250
$3.84
500
$3.81
1,000+
$3.75
Product Variant Information section