text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1631HV-500E/SS

MCP1631HV Series 16 V 2 MHz High-Speed Pulse Width Modulator - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1631HV-500E/SS - Technical Attributes
Attributes Table
Supply Current-Max: 2A
Supply Voltage: 3.5V to 16V
Frequency-Max: 2MHz
Duty Cycle-Max: 10%
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The MCP1631HV-500E/SS is a part of MCP1631 series Power Controllers. It has operating temperature ranging from –40°C to +125°C,it comes in SSOP-20 package.

The MCP1631 offer both current or voltage mode respectively as well as the high voltage versions MCP1631HV for high-speed microcontroller based pulse width modulation ideal for programmable switch mode battery charging for multiple chemistries such as Li-Ion, NiMH, NiCd & Pb-Acid and other intelligent power system needs.

Features:

  • Programmable Switching Battery Charger Designs
  • High-Speed Analog PWM Controller (2 MHz Operation)
  • Combine with Microcontroller for “Intelligent” Power System Development
  • Peak Current Mode Control (MCP1631)
  • Voltage Mode Control (MCP1631V)
  • High Voltage Options Operate to +16 V Input: MCP1631HV Current Mode
  • Regulated Output Voltage Options:
    • +5.0 V or +3.3 V
    • 250 mA maximum current
  • External Oscillator Input sets Switching Frequency and Maximum Duty Cycle Limit
  • External Reference Input Sets Regulation Voltage or Current
  • Error Amplifier, Battery Current ISNS Amplifier,Battery Voltage VSNS Amplifier Integrated
  • Integrated Overvoltage Comparator
  • Integrated High Current Low Side MOSFET Driver (1 A Peak)
  • Shutdown mode reduces IQ to 2.4 μA (typical)
  • Internal Overtemperature Protection
  • Undervoltage Lockout (UVLO)

Applications:

  • High Input Voltage Programmable Switching Battery Chargers
  • Supports Multiple Chemistries Li-Ion, NiMH, NiCd Intelligent and Pb-Acid
  • LED Lighting Applications
  • Constant Current SEPIC Power Train Design
  • USB Input Programmable Switching Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$466.32
USD
Quantity
Unit Price
67
$1.77
201
$1.74
335
$1.73
1,340
$1.71
2,010+
$1.69
Product Variant Information section