text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38C42YN

MIC38C42 Series 20 V 6 mA 1 MHz Through Hole BICMOS PWM Controller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38C42YN - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 20V
Frequency-Max: 1MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 96%
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MIC38C42YN is a BiCMOS, fixed frequency, high performance, current-mode PWM controller, available in through hole 8 pin PDIP package.

This device is pin compatible with 384x bipolar devices but feature several improvements. The undervoltage lockout circuitry allows the MIC38C42YN to start up at 14.5 V and operate down to 9 V.

Features:

  • Fast 40ns output rise and 30ns output fall times
  • –40°C to +85°C temperature range meets UC284x specifications
  • High-performance, low-power BiCMOS Process
  • Ultralow start-up current (50 μA typical)
  • Low operating current (4 mA typical)
  • CMOS outputs with rail-to-rail swing
  • ≥ 500 kHz current-mode operation
  • Trimmed 5 V bandgap reference
  • Pin-for-pin compatible with UC3842/3843/3844/3845(A)
  • Trimmed oscillator discharge current
  • UVLO with hysteresis
  • Low cross-conduction currents

Applications:

  • Current-mode, off-line, switched-mode power supplies
  • Current-mode, dc-to-dc converters.
  • Step-down “buck” regulators
  • Step-up “boost” regulators
  • Flyback, isolated regulators
  • Forward converters
  • Synchronous FET converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$884.00
USD
Quantity
Unit Price
50
$1.39
200
$1.37
500
$1.36
1,250
$1.34
2,000+
$1.32
Product Variant Information section