MIC38HC45-1YM in Tube by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38HC45-1YM

MIC38HC45 Series 20 V 6 mA 1 MHz Surface Mount BICMOS PWM Controller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38HC45-1YM - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 20V
Frequency-Max: 1MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MIC38HC45-1YM is a fixed frequency, current-mode PWM controller with 1 A drive current capability, available in surface mount SOIC-14 package.

This device is pin-compatible with 384x bipolar devices. The high output drive, with fast rise and fall times, combined with low startup current make it an ideal PWM controller where high efficiency is required. The Undervoltage lockout circuitry allows the MIC38HC45 to start at 8.4 V with operation down to 7.6 V.

Features:

  • Fast 20ns output rise and 15ns output fall times
  • –40 °C to +85 °C temperature range exceeds UC284x specifications
  • High-performance, low-power BiCMOS Process
  • Ultralow start-up current (50 μA typical)
  • Low operating current (4 mA typical)
  • High output drive (1 A peak current, HC version)
  • CMOS outputs with rail-to-rail swing
  • Current-mode operation up to 500 kHz
  • Trimmed 5 V bandgap reference
  • Pin-for-pin compatible with UC3842/3843/3844/3845(A)
  • Trimmed oscillator discharge current
  • UVLO with hysteresis
  • Low cross-conduction currents

Applications:

  • Current-mode, off-line, switched-mode power supplies
  • Current-mode, dc-to-dc converters.
  • Step-down “buck” regulators
  • Step-up “boost” regulators
  • Flyback, isolated regulators
  • Forward converters
  • Synchronous FET converters
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,538
Factory Lead Time:
7 Weeks
Minimum Order:
540
Multiple Of:
54
Total
$831.60
USD
Quantity
Unit Price
54
$1.58
162
$1.56
270
$1.55
540
$1.54
1,080+
$1.52
Product Variant Information section