text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC9130YM

MC9130 Series 1.5mA 4MHz High-Voltage High-Speed PWM DC-to-DC Controller SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC9130YM - Technical Attributes
Attributes Table
Supply Current-Max: 1.5mA
Supply Voltage: 9V to 18V
Frequency-Max: 4MHz
Duty Cycle-Max: 50%
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MIC9130YM is a current-mode PWM controller that efficiently converts –48 V telecom voltages to logic levels. The MIC9130YM features a high voltage start-up circuit that allows the device to be connected to input voltages as high as 180 V. The high input voltage capability protects the MIC9130 from line transients that are common in telecom systems. It also saves board space and simplifies designs by integrating several external components.

The MIC9130YM is capable of high speed operation which minimizes transformer size. Its internal oscillator can operate to 2 MHz with the proper RC selection. The MIC9130 can operate over 3 MHz with an external clock signal applied to the SYNC pin. The high speed operation of the MIC9130 is made safe by the very fast, 34 ns response of the current limit. The MIC9130 allows for the designs of high efficiency power supplies. It can achieve efficiencies over 90% at high output currents. Its low 1.3 mA quiescent current allows high efficiency even at light loads. The MIC9130 has a maximum duty cycle of 50%. For designs requiring a high duty cycle, refer to the MIC9131. The MIC9130 is available in a 16-pin SOP (small-outline package). The rated junction temperature range is from –40°C to +125°C.

Key Features:

  • Input voltages up to 180 V.
  • Internal oscillator programmable to 2 MHz.
  • Synchronization capability to 3 MHz.
  • 90% efficiency.
  • 1.3 mA quiescent current.
  • 1 µA shutdown current.
  • Soft-start.
  • Resistor programmable current sense threshold.
  • Selectable current limit.
  • Programmable under-voltage lockout.
  • Constant-frequency PWM current-mode control.
  • 16-pin narrow-body SOP.

Applications:

  • IEEE 802.3af (PoE) Power Management.
  • IP Phones.
  • WLAN Access Points.
  • Security Cameras.
  • Telecom power supplies.
  • Line cards.
  • ISDN network terminators.
  • Micro- and pico-cell base stations.
  • Low power (< 30 W) dc-dc converters.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
48
Total
$1,005.12
USD
Quantity
Unit Price
48
$3.56
144
$3.51
240
$3.49
480
$3.45
960+
$3.40
Product Variant Information section