text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ3910AGK-AEC1-P

MPQ3910A Series 35 V 400 kHz Boost/Flyback PWM Controller - MSOP-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Monolithic Power Systems MPQ3910AGK-AEC1-P - Technical Attributes
Attributes Table
Supply Current-Max: 523µA
Supply Voltage: 7V to 35V
Frequency-Max: 400kHz
Topology: Boost/Flyback
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 150°C/W
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
500
$2.40
1,000
$2.37
1,500+
$2.35
Product Variant Information section