text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1236BD100R2G

Fixed Frequency PWM Controller for Flyback Converters

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1236BD100R2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.3mA
Supply Voltage: 9.5V to 28V
Frequency-Max: 108kHz
Topology: Flyback
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 162°C/W
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000+
$0.37
Product Variant Information section