text.skipToContent text.skipToNavigation

Manufacturer Part #

RVPW015-FJ2-CT

IC / Conv / 80V / 1.8A / ESOP-8 / Flyback

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
RECOM RVPW015-FJ2-CT - Technical Attributes
Attributes Table
Supply Current-Max: 2.7mA
Supply Voltage: 4V to 10V
Frequency-Max: 330kHz
Input Current: 100µA
Input Voltage: 4V to 80V
Topology: Buck/Boost/Flyback
Breakdown Voltage-Max: 125V
Rated Power: 10W
Duty Cycle-Min: 75%
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 51.9°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.20
USD
Quantity
Unit Price
10
$4.82
30
$4.73
40
$4.71
100
$4.63
150+
$4.56
Product Variant Information section