text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3524P013TR

SG3524 Series 40 V 300 KHz SMT Regulating Pulse Width Modulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SG3524P013TR - Technical Attributes
Attributes Table
Supply Voltage: 8V to 40V
Frequency-Max: 300kHz
Topology: Flyback
Rated Power: 1000mW
Duty Cycle-Min: 0%
Duty Cycle-Max: 45%
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Output Current: 100mA
Thermal Resistance: 50°C/W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section