text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV02K-W1R8S3

ST25DV02 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics ST25DV02K-W1R8S3 - Technical Attributes
Attributes Table
Supply Current-Max: 360µA
Supply Voltage: 1.8V to 5.5V
Frequency-Max: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500+
$0.395
Product Variant Information section